OmronG6B-1174P-1-US DC12Power Relays
Power Relay 12VDC 8A SPST-NO(20.65x10x12.5)mm THT
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
SPST-NO | |
1 Form A | |
12 | |
16.7 | |
720 | |
8.4VDC | |
1.2VDC | |
380 | |
125 | |
8 | |
10 | |
10 | |
No | |
No | |
No | |
Non-Latching | |
Through Hole | |
PC Pin | |
4 | |
-25 | |
70 | |
4.6 | |
20.65 | |
10 | |
12.5 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.