10-25% Off
OmronG6B-1114P-US-DC24Power Relays
Power Relay 24VDC 5A SPST-NO(21x10x10)mm THT
Compliant | |
EAR99 | |
Active | |
8536.49.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SPST-NO | |
1 Form A | |
24 | |
8.3 | |
2.88K | |
1000(Min) | |
30 | |
16.8VDC | |
2.4VDC | |
380 | |
125 | |
5 | |
10 | |
10 | |
100000 | |
50000000 | |
No | |
No | |
No | |
Non-Latching | |
Through Hole | |
PC Pin | |
4 | |
-25 | |
70 | |
3.5 | |
21 | |
10 | |
10 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.