OmronG6A-274P-ST-US DC3Signal Relays
Signal Relay 3VDC 2A DPDT(20.2x10.1x8.4)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 3 | |
| 66.7 | |
| 45 | |
| 2.1VDC | |
| 0.3VDC | |
| 250 | |
| 220 | |
| 2 | |
| 5 | |
| Non-Latching | |
| Gold Alloy/Silver | |
| 60W|125VA | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Sealed | |
| -40 | |
| 70 | |
| DIP | |
| 3.5 | |
| 20.2 | |
| 10.1 | |
| 8.4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

