Compliant | |
EAR99 | |
Active | |
8536.41.00.60 | |
Automotive | No |
PPAP | No |
SPDT | |
1 Form C | |
5 | |
79.4 | |
63 | |
100(Min) | |
100 | |
3.75VDC | |
0.5VDC | |
250 | |
125 | |
8DC|10AC | |
10 | |
5 | |
100000 | |
10000000 | |
No | |
No | |
No | |
Non-Latching | |
Through Hole | |
PC Pin | |
5 | |
-40 | |
85 | |
12 | |
22.5 | |
16.5 | |
19 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.