OmronG3VM61B1Solid State Relays - SSRs
Solid State Relay 25mA 1.3V DC-IN 0.5A 48V AC/DC-OUT 6-Pin DIP Stick
Compliant | |
EAR99 | |
Obsolete | |
G3VM61B1 | |
Automotive | No |
PPAP | No |
DC | |
1 | |
1.3 | |
25 | |
48 | |
0.5 | |
MOSFET | |
AC|DC | |
2500(RMS) | |
1 Form A | |
-20 | |
65 | |
Stick | |
Mounting | Through Hole |
Package Height | 3.65 |
Package Width | 6.4 |
Package Length | 7.12 |
PCB changed | 6 |
Standard Package Name | DIP |
Supplier Package | DIP |
6 | |
Lead Shape | Through Hole |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.