OmronG3VM351GLSolid State Relays - SSRs
Relay SSR 25mA 1.3V DC-IN 0.1A 280V AC/DC-OUT 4-Pin SOP Stick
| Compliant | |
| EAR99 | |
| LTB | |
| 8536.41.00.60 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1 | |
| 1.3 | |
| 25 | |
| 280 | |
| 0.1 | |
| MOSFET | |
| AC|DC | |
| 1500(RMS) | |
| 1 | |
| 0.8 | |
| 1 | |
| 1 | |
| 1 Form A | |
| -20 | |
| 65 | |
| Stick | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 4.4 |
| Package Length | 3.9 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

