OmronG3VM-61GR2Solid State Relays - SSRs
Solid State Relay 25mA 1.48V DC-IN 1.7A 60V AC/DC-OUT 4-Pin SOP Stick
Compliant | |
EAR99 | |
Active | |
8536.41.00.30 | |
Automotive | No |
PPAP | No |
DC | |
1.18 | |
1.48 | |
25 | |
60 | |
1.7 | |
MOSFET | |
DC|AC | |
1500(RMS) | |
1 Form A | |
-40 | |
85 | |
Stick | |
Mounting | Surface Mount |
Package Height | 1.9(Max) |
Package Width | 4.4 |
Package Length | 3.9 |
PCB changed | 4 |
Standard Package Name | SO |
Supplier Package | SOP |
4 | |
Lead Shape | Gull-wing |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.