OmronG3VM352FSolid State Relays - SSRs
Relay SSR 25mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin DIP SMD Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.49.00.55 | |
| Automotive | No |
| PPAP | No |
| DC | |
| 1 | |
| 1.3 | |
| 25 | |
| 350 | |
| 0.12 | |
| MOSFET | |
| AC | |
| 2500 | |
| 2 Form A | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 3.65 |
| Package Width | 6.4 |
| Package Length | 9.66 |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP SMD |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

