VicorDCM3714VD2K31E0C01DC to DC Converter and Switching Regulator Module
Module DC-DC 270VIN 1-OUT 28V 17.86A 500W 9-Pin Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 160 | |
| 270 | |
| 420 | |
| 28 | |
| 17.86(Min) | |
| 500(Min) | |
| 2121VDC | |
| DC/DC | |
| Yes | |
| 93.6(Typ) | |
| Positive | |
| -20 | |
| 100 | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 9.4 |
| Package Width | 35.54 |
| Package Length | 95.13 |
| PCB changed | 9 |
| Supplier Package | Brick |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

