VicorDCM3714BD2K13E0C09DC to DC Converter and Switching Regulator Module
Module DC-DC 270VIN 1-OUT -0.5V to 15.6V 41.7A 500W 9-Pin Brick
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Isolated | |
| 1 | |
| 160 | |
| 270 | |
| 420 | |
| -0.5 to 15.6 | |
| 41.7 | |
| 500(Min) | |
| 4242VDC | |
| DC/DC | |
| No | |
| 92(Typ) | |
| -20 | |
| 125 | |
| 116 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 9.3 |
| Package Width | 35.54 |
| Package Length | 97.34 |
| PCB changed | 9 |
| Supplier Package | Brick |
| 9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

