| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.59.65.90 |
| Automotive | No |
| PPAP | No |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 14 to 27.6 |
| Line Current (A) | 0.48 |
| Power Rating (W) | 11.5 |
| Typical Speed (r/min) | 5800 |
| Maximum Airflow (CFM) | 105 |
| Maximum Pressure | 0.63inH2O |
| Noise Level (dB) | 47 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 92 X 92 X 38 |
| Mounting | Flange Mount |
| Protection | Locking|Polarity |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 210 |
| Product Length (Metric) (mm) | 92 |
| Product Depth (Metric) (mm) | 92 |
| Product Height (Metric) (mm) | 38 |
| Special Features | Low Noise|High Static Pressure |