TXC Corporation9H03200031Crystals
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Crystal | |
| 0.032768 | |
| ±20 | |
| ±3 (1st) | |
| 12.5 | |
| 70000 | |
| Fundamental | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 1.5 |
| Package Length | 3.2 |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

