| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 20.4 to 27.6 |
| Line Current (A) | 0.47 |
| Power Rating (W) | 11.28 |
| Typical Speed (r/min) | 6400 |
| Maximum Airflow (CFM) | 134 |
| Maximum Pressure | 1.47inH2O |
| Noise Level (dB) | 57 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 120 X 120 X 25.4 |
| Mounting | Flange Mount |
| Protection | Locking|Polarity |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 280 |
| Product Length (Metric) (mm) | 120 |
| Product Depth (Metric) (mm) | 120 |
| Product Height (Metric) (mm) | 25.4 |
| Special Features | Sensor |