| EU RoHS | Compliant |
| ECCN (US) | 4A994 |
| Part Status | LTB |
| HTS | 8414.59.15.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 20.4 to 27.6 |
| Line Current (A) | 0.5 |
| Power Rating (W) | 12 |
| Typical Speed (r/min) | 3600 |
| Maximum Airflow (CFM) | 137 |
| Maximum Pressure | 135Pa |
| Noise Level (dB) | 49 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 119 X 119 X 38 |
| Mounting | Flange Mount |
| Protection | Polarity |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 60 |
| Product Length (Metric) (mm) | 119 |
| Product Depth (Metric) (mm) | 119 |
| Product Height (Metric) (mm) | 38 |
| Special Features | High Wind Capacity |