| EU RoHS | Compliant with Exemption |
| ECCN (US) | 4A994 |
| Part Status | Active |
| HTS | 8414.59.65.95 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | DC Fan |
| Maximum Voltage Rating (V) | 12 |
| Input Voltage Range (V) | 10.2 to 13.8 |
| Line Current (A) | 0.5 |
| Power Rating (W) | 6 |
| Typical Speed (r/min) | 9500 |
| Maximum Airflow (CFM) | 42.7 |
| Maximum Pressure | 0.9inH2O |
| Noise Level (dB) | 49 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 60 X 60 X 25 |
| Mounting | Flange Mount |
| Protection | Polarity |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 90 |
| Product Length (Metric) (mm) | 60 |
| Product Depth (Metric) (mm) | 60 |
| Product Height (Metric) (mm) | 25 |
| Special Features | High Air Flow|High Static Pressure |