TXC Corporation9C-3.579545MBBK-TCrystals
Crystal 3.579545MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 200Ohm 2-Pin HC-49/S SMD T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.60.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Crystal | |
| 3.579545 | |
| ±50 | |
| ±50 | |
| ±5 | |
| 20 | |
| 200 | |
| Fundamental | |
| -20 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.8 |
| Package Width | 4.8(Max) |
| Package Length | 11.4 |
| PCB changed | 2 |
| Standard Package Name | HC-49 |
| Supplier Package | HC-49/S SMD |
| 2 | |
| Lead Shape | Flat |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

