| EU RoHS | Compliant |
| ECCN (US) | 4A994 |
| Part Status | Active |
| HTS | 8414.59.65.60 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Centrifugal |
| Product Category | DC Blower |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 21.6 to 26.4 |
| Line Current (A) | 1.62 |
| Power Rating (W) | 38.88 |
| Typical Speed (r/min) | 6850 |
| Maximum Airflow (CFM) | 56.8 |
| Maximum Pressure | 5.14inH2O |
| Noise Level (dB) | 66 |
| Bearings | Ball |
| Size (Metric) (mm) | 97.1 X 96.5 X 33 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 190 |
| Product Length (Metric) (mm) | 97.1 |
| Product Depth (Metric) (mm) | 96.5 |
| Product Height (Metric) (mm) | 33 |
| Special Features | Sensor |