| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8414.59.65.60 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Centrifugal |
| Product Category | DC Blower |
| Maximum Voltage Rating (V) | 24 |
| Input Voltage Range (V) | 10 to 27.6 |
| Line Current (A) | 0.14 |
| Power Rating (W) | 3.36 |
| Typical Speed (r/min) | 4500 |
| Maximum Airflow (CFM) | 10.2 |
| Maximum Pressure | 1.2inH2O |
| Noise Level (dB) | 43 |
| Bearings | Ball |
| Shape | Rectangular |
| Size (Metric) (mm) | 69.7 X 76 X 20 |
| Mounting | Flange Mount |
| Protection | Locking|Polarity |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 58 |
| Product Length (Metric) (mm) | 69.7 |
| Product Depth (Metric) (mm) | 76 |
| Product Height (Metric) (mm) | 20 |
| Special Features | Sensor |