| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Axial |
| Product Category | AC Fan |
| Maximum Voltage Rating (V) | 100 to 240 |
| Input Voltage Range (V) | 90 to 264 |
| Line Current (A) | 0.46 |
| Power Rating (W) | 22 |
| Typical Speed (r/min) | 4150 |
| Maximum Airflow (CFM) | 290 |
| Maximum Pressure | 0.66inH2O |
| Noise Level (dB) | 58 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 160 X 160 X 51 |
| Mounting | Flange Mount |
| Protection | Locking |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Box |
| Product Weight (g) | 880 |
| Product Length (Metric) (mm) | 160 |
| Product Depth (Metric) (mm) | 160 |
| Product Height (Metric) (mm) | 51 |
| Special Features | Sensor |