| EU RoHS | Compliant |
| ECCN (US) | 4A994 |
| Part Status | Active |
| HTS | 8414.59.65.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Axial |
| Product Category | AC Fan |
| Maximum Voltage Rating (V) | 100 to 240 |
| Input Voltage Range (V) | 90 to 264 |
| Line Current (A) | 0.08 |
| Power Rating (W) | 4.4 |
| Typical Speed (r/min) | 3250 |
| Maximum Airflow (CFM) | 106 |
| Maximum Pressure | 0.34inH2O |
| Noise Level (dB) | 42 |
| Bearings | Ball |
| Shape | Square |
| Size (Metric) (mm) | 120 X 120 X 38 |
| Mounting | Flange Mount |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 75 |
| Product Weight (g) | 290 |
| Product Length (Metric) (mm) | 120 |
| Product Depth (Metric) (mm) | 120 |
| Product Height (Metric) (mm) | 38 |