PRECI-DIP SA999-19-210-00Connector Jumpers and Shunts

Conn Jumper F 2 POS 2.54mm ST

Easily short-circuit components or arrange them in parallel or series by using this 999-19-210-00 connector from Precidip. This F connector's 2 contacts that are made out of phosphor bronze and plated with gold. It has a female type gender. It has a maximum voltage rating of 150 VDC|100VAC. Its pitch is 2.54 mm. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 3 A. 999-19-210-00 is housed in black polybutylene terephthalate. This terminal block jumper has an operating temperature of -55 to 125 °C. This product is 5 mm long, 6.5 mm tall and 2.3 mm deep.

158,000 parts: Ships in 2 days

    Total$177.80Price for 2000

    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2440+
      Manufacturer Lead Time:
      6 weeks
      • In Stock: 158,000 parts
      • Price: $0.0889

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.