Molex98817-1021Connector Discrete Wire Housing
Conn Housing F 2 POS 3.33mm Crimp ST Cable Mount Black Carton
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| F | |
| 2 | |
| 1 | |
| Crimp | |
| 3.33 | |
| Straight | |
| 10/Contact | |
| 14VDC | |
| 100 | |
| -40 | |
| 100 | |
| Carton | |
| 1.8 | |
| 28.2 | |
| 14.1 | |
| 24.2 | |
| No | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

