Amphenol Communications Solutions98464-G61-10ULFConnector Headers and PCB Receptacles

Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 10 Positions - 2mm (0.079inch) - Right Angle

Make strong and binding connections on your circuit boards by adopting this shrouded 98464-G61-10ULF connector from FCI. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12 mm long, 6.1 mm tall and 7.9 mm deep. This connector has an operating temperature of -40 to 105 °C. 98464-G61-10ULF is housed in cream thermoplastic. It uses the solder termination method.

Import TariffMay apply to this part

25 parts: Ships tomorrow

    Total$1.26Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2413+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      France
      • In Stock: 25 parts
      • Price: $1.2629

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.