Amphenol Communications Solutions98464-G61-08ULFConnector Headers and PCB Receptacles
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 8 Positions - 2mm (0.079inch) - Right Angle
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 8 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 25 | |
| -40 | |
| 105 | |
| 100 | |
| Tube | |
| 10 | |
| 8.15 | |
| 6.1 | |
| Minitek® | |
| 2.5 | |
| Through Hole |
FCI brings you their shrouded 98464-G61-08ULF header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 8 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a right angle body orientation. Its pitch is 2 mm. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. 98464-G61-08ULF is housed in cream thermoplastic. This connector has an operating temperature of -40 to 105 °C. This product is 10 mm long, 6.1 mm tall and 7.9 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

