Amphenol Communications Solutions98424-S52-06ALFConnector Headers and PCB Receptacles
Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Surface Mount, Double Row, 6 Position ,2.00mm (0.079in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 25 | |
| -40 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 8 | |
| 9 | |
| 6.2 | |
| Minitek® | |
| Surface Mount |
This shrouded 98424-S52-06ALF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 6 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This connector has an operating temperature of -40 to 105 °C. 98424-S52-06ALF is housed in cream thermoplastic. This product is 8 mm long, 6.2 mm tall and 9 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

