Reduced Price
Amphenol Communications Solutions98424-F52-06LFConnector Headers and PCB Receptacles
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Surface Mount - Double row - 6 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 25 | |
| -40 | |
| 125 | |
| 100 | |
| Bag | |
| 8 | |
| 9 | |
| 6.2 | |
| Minitek® | |
| Surface Mount |
This shrouded 98424-F52-06LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 6 contacts that are made out of copper alloy and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8 mm long, 6.2 mm tall and 9 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 98424-F52-06LF is housed in cream thermoplastic.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

