Amphenol Communications Solutions98414-G06-26LFConnector Headers and PCB Receptacles

Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 26 Positions - 2mm (0.079inch) - Vertical

Are you looking for a solution to support physical configuration options on your PCB? Then mount this shrouded 98414-G06-26LF header connector from FCI on your PCB today! This HDR connector's 26 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 28 mm long, 5.9 mm tall and 6.1 mm deep. 98414-G06-26LF is housed in cream thermoplastic.

Import TariffMay apply to this part

Total In Stock: 205 parts

Regional Inventory: 5

    Total$1.44Price for 1

    5 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1850+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      France
      • In Stock: 5 parts
      • Price: $1.441
    • (200)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2422+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      France
      • In Stock: 200 parts
      • Price: $0.9516

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.