Amphenol Communications Solutions98414-G06-20LFConnector Headers and PCB Receptacles
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 20 Positions - 2mm (0.079inch) - Vertical
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Shrouded Header (4 Sides) | |
HDR | |
20 | |
2 | |
Solder | |
2 | |
Straight | |
Center Slot | |
2 | |
2/Contact | |
200VDC|200VAC | |
1000 | |
20 | |
-40 | |
125 | |
100 | |
Bag | |
22 | |
6.1 | |
5.9 | |
Minitek® | |
2.5 | |
Through Hole |
Mounting this shrouded 98414-G06-20LF header connector from FCI to your printed circuit board can help you support multiple physical configuration options. This HDR connector's 20 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22 mm long, 5.9 mm tall and 6.1 mm deep. 98414-G06-20LF is housed in cream thermoplastic. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.