Amphenol Communications Solutions98414-G06-10LFConnector Headers and PCB Receptacles
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 10 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VAC | |
| 1000 | |
| 25 | |
| -40 | |
| 125 | |
| 100 | |
| Bag | |
| 12 | |
| 6.1 | |
| 5.9 | |
| Minitek® | |
| Contact Plating Thickness | (0.76/1.27)um |
| 2.5 | |
| Through Hole |
This shrouded 98414-G06-10LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 2 mm. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. 98414-G06-10LF is housed in cream thermoplastic. This connector has an operating temperature of -40 to 105 °C. This product is 12 mm long, 5.9 mm tall and 6.1 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

