Amphenol Communications Solutions98414-F06-10ULFConnector Headers and PCB Receptacles
Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 10 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 20 | |
| -40 | |
| 125 | |
| 100 | |
| Tube | |
| 12 | |
| 6.1 | |
| 5.9 | |
| Minitek® | |
| 2.5 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded 98414-F06-10ULF header connector from FCI. This HDR connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -40 to 105 °C. 98414-F06-10ULF is housed in cream thermoplastic. It uses the solder termination method. This product is 12 mm long, 5.9 mm tall and 6.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

