Amphenol Communications Solutions98401-401-16LFConnector Headers and PCB Receptacles

BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch

This unshrouded 98401-401-16LF header connector from FCI reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 16 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 1500 VAC. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -65 to 125 °C. This product is 20.32 mm long, 9.65 mm tall and 4.83 mm deep. 98401-401-16LF is housed in black thermoplastic. It uses the solder termination method.

500 parts: Ships in 2 days

    Total$62.64Price for 108

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 500 parts
      • Price: $0.58

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.