| EU RoHS | Compliant |
| ECCN (US) | 9A991.d |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Military Standard | MIL-DTL-83723 |
| Military Standard Series | Series III |
| Type | Circular |
| Gender | RCP |
| Mounting | Flange Mount |
| Body Orientation | Straight |
| Polarization | N |
| Number of Ports | 1 |
| Number of Contacts | 7 |
| Number of Terminals | 7 |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Shell Size / Insert Arrangement | 14-7 |
| Wire Size (AWG) | 16-20 |
| Less Contact | Yes |
| Contact Plating | Gold |
| Shell Material | Aluminum |
| Shell Plating | Nickel |
| Maximum Current Rating (A) | 13 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 200 |
| Insulation Resistance (MOhm) | 5000 |
| Mating Style | Threaded |
| Mating Cycle (Cycles) | 250 |
| Product Length (mm) | 35.65 |
| Product Depth (mm) | 28.71 |
| Product Height (mm) | 28.71 |