Switch Push Button
982A01RX
Switch Push Button N.O./N.C. DPDT Plunger 0.125A Momentary Thru-Hole PC Pins
SwitchcraftProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.70.00
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
DPDT
Actuator Style
Plunger
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
0.125
Maximum Contact Resistance (mOhm)
10
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Body Orientation
Straight
Product Length (mm)
12.83
Product Depth (mm)
9.9
Product Height (mm)
25.15

