Grayhill97C04STSwitch DIP
Switch DIP ON OFF SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Half Pitch DIP Switch | |
Recessed Slide | |
SPST | |
ON OFF | |
4 | |
0.025@24VDC | |
100 | |
24 | |
300VAC | |
100 | |
100 | |
1000 | |
0 | |
Tape(Kapton) | |
Top | |
Tape(Kapton) | |
Surface Mount | |
Gull Wing | |
1.27 | |
8 | |
3.81 | |
6.15 | |
Straight | |
-40 | |
85 | |
Tube | |
6.3 | |
4.5 | |
1.48 | |
6.3 | |
6.71 | |
1.58 | |
Black |
This 97C04ST dual in-line package switch from Grayhill can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.025 A @ 24VDC. This DIP switch has an operating temperature range of -40 °C to 85 °C. The 97C04ST DIP switch has a gull wing termination style. This product is 6.3 mm long, 1.58 mm tall and 6.71 mm deep. This product's terminal pitch is 1.27 mm. The maximum DC voltage rating is 24 VDC.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.