Amphenol97-67-14-4Backshells
Water Resistant Cable Clamp 180° 12SL/14/14S Shell Size Chromate Zinc Alloy Die Cast Medical
| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Backshells | |
| 12SL|14|14S | |
| Connector Circular | |
| 180° | |
| Zinc Alloy Die Cast | |
| Chromate | |
| -55 | |
| 125 | |
| Olive Drab/Green | |
| Water Resistant Cable Clamp | |
| 23.01 | |
| 51.59 |
Never worry about loose connections again with this cable clamp 97-67-14-4 connector accessory from Amphenol. It has a straight body orientation. This product is 51.59 mm long with a diameter of 23.01 mm. This part has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
