Amphenol97-60-14PConnector Accessories
Connector Accessories Plug Cap Straight Metal Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Plug Cap | |
| Connector Circular | |
| Straight | |
| Metal | |
| -55 | |
| 125 | |
| 22.23 | |
| 21.41 |
Make connections with an extra layer of protection with this plug cap 97-60-14P connector accessory from Amphenol. It has a straight body orientation. This product is 21.41 mm long with a diameter of 22.23 mm. This part has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

