Amphenol97-3108B28-6SConnector Circular
Conn Circular SKT 3 POS Solder RA Cable Mount 3 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Right Angle | |
| N | |
| 1 | |
| 3 | |
| 3 | |
| SKT | |
| Solder | |
| 28-6 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 49.99 |
This input/output mil-c-5015 circular 97-3108B28-6S connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. It has a plug type gender. This socket type connector has 3 contacts that are plated with silver. Its shell size is 28-6. It has a right angle body orientation. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 49.99 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

