Amphenol97-3106B16S-8SConnector Circular
Conn Circular SKT 5 POS Solder ST Cable Mount 5 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder | |
| 16S-8 | |
| 12-30 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 31.751 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| IP67 | |
| Threaded | |
| 42.85 | |
| 31.75 | |
| 31.75 |
Connect your circular inputs with this mil-c-5015 circular 97-3106B16S-8S connector from Amphenol. Its shell size is 16S-8. It has a straight body orientation. This socket type connector has 5 contacts that are plated with silver. It has a plug type gender. This product is 42.85 mm long, 31.75 mm tall and 31.75 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

