Amphenol97-3106A24-9SConnector Circular
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 2 | |
| 2 | |
| SKT | |
| Solder | |
| 24-9 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 43.64 | |
| 57.15 |
Use only the best mil-c-5015 circular 97-3106A24-9S connector from Amphenol to create a solid connection for your cylindrical cable housing. It has a plug type gender. It has a straight body orientation. Its shell size is 24-9. This socket type connector has 2 contacts that are plated with silver. It uses the solder termination method. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long with a diameter of 43.64 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

