Amphenol97-3106A24-5PConnector Circular
Conn Circular PIN 16 POS Solder Cup ST Cable Mount 16 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 16 | |
| 16 | |
| PIN | |
| Solder Cup | |
| 24-5 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 43.64 | |
| 57.15 |
This standard cylindrical 97-3106A24-5P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a straight body orientation. It has a plug type gender. This PL connector has 16 contacts that are plated with silver. Its shell size is 24-5. This circular connector has an operating temperature of -55 to 125 °C. This product is 57.15 mm long with a diameter of 43.64 mm. It uses the solder cup termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

