Amphenol97-3106A20-4PWConnector Circular
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| W | |
| 1 | |
| 4 | |
| 4 | |
| PIN | |
| Solder | |
| 20-4 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 1250VDC|900VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 37.29 | |
| 47.5 |
The mil-c-5015 circular 97-3106A20-4PW connector from Amphenol is the best way to connect any inputs you need for your application. It has a straight body orientation. It has a plug type gender. This PL connector has 4 contacts that are plated with silver. Its shell size is 20-4. This circular connector has an operating temperature of -55 to 125 °C. This product is 47.5 mm long with a diameter of 37.29 mm. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

