Amphenol97-3106A20-27PX(621)Connector Circular
Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| X | |
| 1 | |
| 14 | |
| 14 | |
| PIN | |
| Solder | |
| 20-27 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Zinc Alloy | |
| Black | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 37.29 | |
| 47.5 |
Use this mil-c-5015 circular 97-3106A20-27PX(621) connector from Amphenol to connect peripherals to your device. Its shell size is 20-27. It has a straight body orientation. This PL connector has 14 contacts that are plated with silver. It has a plug type gender. This product is 47.5 mm long with a diameter of 37.29 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

