Amphenol97-3106A18-1PConnector Circular
Conn Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 10 | |
| 10 | |
| PIN | |
| Solder Cup | |
| 18-1 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Silver | |
| Aluminum Alloy | |
| Cadmium Over Chromate | |
| Olive Drab | |
| (700VDC|500VAC)/(250VDC|200VAC) | |
| -55 | |
| 125 | |
| Threaded | |
| 28.57 |
Use only the best standard cylindrical 97-3106A18-1P connector from Amphenol to create a solid connection for your cylindrical cable housing. This PL connector has 10 contacts that are plated with silver. It has a plug type gender. It has a straight body orientation. Its shell size is 18-1. This product has a diameter of 28.57 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder cup termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

