Amphenol97-3102A28-6PConnector Circular

Conn Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Medical

Create a connection with your cylindrical cable housing using this mil-c-5015 circular 97-3102A28-6P connector from Amphenol. This RCP connector has 3 contacts that are plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 28-6. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 34.92 mm long, 50.8 mm tall and 50.8 mm deep.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.