Amphenol97-3102A28-21SXConnector Circular
Conn Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| X | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Solder | |
| 28-21 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 34.92 | |
| 50.8 | |
| 50.8 |
Need a solid cylindrical cable housing connection? Then this mil-c-5015 circular 97-3102A28-21SX connector from Amphenol is right for you. This socket type connector has 37 contacts that are plated with silver. It has a straight body orientation. Its shell size is 28-21. It has a receptacle type gender. This circular connector has an operating temperature of -55 to 125 °C. This product is 34.92 mm long, 50.8 mm tall and 50.8 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

