Amphenol97-3102A28-16P(621)Connector Circular
Conn Circular PIN 20 POS Solder ST Box Mount 20 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 20 | |
| 20 | |
| PIN | |
| Solder | |
| 28-16 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Zinc Alloy | |
| Black | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 34.92 | |
| 50.8 | |
| 50.8 |
This input/output standard cylindrical 97-3102A28-16P(621) connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. This RCP connector has 20 contacts that are plated with silver. It has a receptacle type gender. It has a straight body orientation. Its shell size is 28-16. This product is 34.92 mm long, 50.8 mm tall and 50.8 mm deep. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

