Amphenol97-3102A24-22P(621)Connector Circular

Conn Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port Medical

Look how much better your peripherals will perform when attaching this standard cylindrical 97-3102A24-22P(621) connector from Amphenol. Its shell size is 24-22. This RCP connector has 4 contacts that are plated with silver. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method. This product is 34.92 mm long, 44.45 mm tall and 44.45 mm deep. This circular connector has an operating temperature of -55 to 125 °C.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.