Amphenol97-3102A22-14PWConnector Circular
Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| W | |
| 1 | |
| 19 | |
| 19 | |
| PIN | |
| Solder | |
| 22-14 | |
| No | |
| Silver | |
| Olive Drab Cadmium | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 34.92 | |
| 41.28 | |
| 41.28 |
This input/output mil-c-5015 circular 97-3102A22-14PW connector from Amphenol is perfect for making a solid connection between your cylindrical cable housing. Its shell size is 22-14. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 19 contacts that are plated with silver. This circular connector has an operating temperature of -55 to 125 °C. This product is 34.92 mm long, 41.28 mm tall and 41.28 mm deep. It uses the solder termination method.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

