Amphenol97-3102A20-16PConnector Circular
Conn Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 9 | |
| 9 | |
| PIN | |
| Solder | |
| 20-16 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| Threaded | |
| 34.92 | |
| 38.1 | |
| 38.1 |
This mil-c-5015 circular 97-3102A20-16P connector from Amphenol is perfect for connecting any circular peripherals you may need to use in your device. It has a receptacle type gender. This RCP connector has 9 contacts that are plated with silver. It has a straight body orientation. Its shell size is 20-16. It uses the solder termination method. This product is 34.92 mm long, 38.1 mm tall and 38.1 mm deep. This circular connector has an operating temperature of -55 to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

