Amphenol97-3102A20-14SConnector Circular
Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port Medical
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| MIL-5015 | |
| Circular | |
| RCP | |
| Box Mount | |
| Straight | |
| N | |
| 1 | |
| 5 | |
| 5 | |
| SKT | |
| Solder | |
| 20-14 | |
| 12-30 | |
| No | |
| Silver | |
| Aluminum Alloy | |
| Cadmium | |
| Olive Drab | |
| 58.967 | |
| 700VDC|500VAC | |
| -55 | |
| 125 | |
| 34.92 | |
| 38.1 | |
| 38.1 |
Look how much better your peripherals will perform when attaching this mil-c-5015 circular 97-3102A20-14S connector from Amphenol. This socket type connector has 5 contacts that are plated with silver. It has a straight body orientation. It has a receptacle type gender. Its shell size is 20-14. This circular connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. This product is 34.92 mm long, 38.1 mm tall and 38.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

